Filter Your Search
1 - 3 of 3 results
![]() |
HD6417751F167
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 167 MHz | 32 | 26 | 34 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2 V | 1.6 V | COMMERCIAL EXTENDED | S-PQFP-G256 | Not Qualified | e0 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 3.95 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | HFQFP | QFP-256 | 256 | PRQP0256LA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||
![]() |
HD6417751F167
Hitachi Ltd
|
Check for Price | Transferred | 32 | 167 MHz | 32 | 32 | 56 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2 V | 1.6 V | COMMERCIAL EXTENDED | S-PQFP-G256 | Not Qualified | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 400 µm | QUAD | 3.95 mm | 28 mm | 28 mm | HITACHI LTD | QFP | FQFP, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
HD6417751F167V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 167 MHz | 32 | 26 | 34 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2 V | 1.6 V | COMMERCIAL EXTENDED | S-PQFP-G256 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 400 µm | QUAD | 3.95 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | HFQFP | FQFP, | 256 | PRQP0256LA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |