Filter Your Search
1 - 3 of 3 results
|
HD6432215CXXXBR
Hitachi Ltd
|
Check for Price | No | Transferred | 16 | 16 MHz | 262144 | 8192 | 16 | 24 | 16 MHz | 75 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | HITACHI LTD | BGA | LFBGA, BGA112,11X11,32 | 112 | unknown | 8542.31.00.01 | ||||||
|
HD6432215CXXXBRW
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 112 | PLBG0112GA-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
HD6432215CXXXBR
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 16 MHz | 262144 | 8192 | 16 | 24 | 16 MHz | 75 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | BGA | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, LFBGA-112 | 112 | compliant | 8542.31.00.01 | PLBG0112GA-A | Renesas Electronics |