Filter Your Search
1 - 2 of 2 results
|
HD6433031F
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 32 | 16 MHz | 8 | 20 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||
|
HD6433031F
Hitachi Ltd
|
Check for Price | No | Transferred | 32 | 16 MHz | 32768 | 1024 | H8/300H | 8 | 20 | 16 MHz | 63 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.64SQ | 80 | unknown | 8542.31.00.01 |