Filter Your Search
1 - 2 of 2 results
|
HD6433434WF12
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 12 MHz | 32768 | 1024 | H8/300 | 8 | 16 | 12 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||
|
HD6433434WF12
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 12 MHz | 8 | 16 | 16 MHz | 82 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-100 | 100 | compliant | 8542.31.00.01 |