Filter Your Search
1 - 8 of 8 results
|
HD6433567UXXXP20
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 57344 | 2048 | H8/300 | 20 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.3 mm | RENESAS ELECTRONICS CORP | DIP | 64 | compliant | 8542.31.00.01 | ||||||
|
HD6433567XXXP20
Hitachi Ltd
|
Check for Price | Transferred | 20 MHz | 57344 | 2048 | 31 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | HITACHI LTD | DIP | 42 | unknown | 8542.31.00.01 | SDIP, | |||||||
|
HD6433567UXXXF20
Hitachi Ltd
|
Check for Price | Transferred | 20 MHz | 57344 | 2048 | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 64 | unknown | 8542.31.00.01 | QFP, | |||||||
|
HD6433567XXXP20
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 57344 | 2048 | H8/300 | 20 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.3 mm | RENESAS ELECTRONICS CORP | DIP | 42 | compliant | 8542.31.00.01 | ||||||
|
HD6433567UXXXP20
Hitachi Ltd
|
Check for Price | Transferred | 20 MHz | 57344 | 2048 | 51 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | 64 | unknown | 8542.31.00.01 | SDIP, | |||||||
|
HD6433567XXXF20
Hitachi Ltd
|
Check for Price | Transferred | 20 MHz | 57344 | 2048 | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 44 | unknown | 8542.31.00.01 | QFP, | |||||||
|
HD6433567XXXF20
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 57344 | 2048 | H8/300 | 20 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||
|
HD6433567UXXXF20
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 57344 | 2048 | H8/300 | 20 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 64 | compliant | 8542.31.00.01 |