Filter Your Search
1 - 10 of 11 results
|
HD64336054GXXXHK
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PRQP0064GB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXFZJE
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXFZW
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXFZJ
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXFZ
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 64 | PLQP0064KB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXHJ
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PRQP0064GB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXHW
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PRQP0064GB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXHJE
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PRQP0064GB-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
HD64336054GXXXFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | 64 | unknown | 8542.31.00.01 | QFP | LFQFP, QFP64,.47SQ,20 | ||||
|
HD64336054GXXXH
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 64 | PRQP0064GB-A | compliant | 8542.31.00.01 | Renesas Electronics | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 |