Filter Your Search
1 - 3 of 3 results
|
HD6433664H
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3V MIN AT 10 MHZ | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
HD6433664H
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 32768 | 1024 | H8/300H | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES 3V MIN AT 10 MHZ | NO | YES | YES | MROM | 22.5 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | |||||||
|
HD6433664HV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 16 MHz | 16 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4 V | S-PQFP-G64 | Not Qualified | 3 | 260 | 20 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 |