Filter Your Search
1 - 10 of 30 results
|
HD6433686GH
Hitachi Ltd
|
Check for Price | Transferred | 8 | 20 MHz | 24576 | 3072 | H8/300 | YES | CMOS | FLASH | 30 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | HITACHI LTD | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
![]() |
HD6433686XXXGFP
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 49152 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 2 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | HITACHI LTD | LFQFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||||
![]() |
HD6433686XXXGFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | LFQFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||
![]() |
HD6433686XXXH
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 49152 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 2 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP, QFP64,.7SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | |||||||||||||||
![]() |
HD6433686GXXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 49152 | 3072 | H8/300H | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7VMIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | compliant | 8542.31.00.01 | QFP | 64 | PLQP0064KC-A | Renesas Electronics | |||
|
HD6433686XXXHK
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KB-A | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433686GXXXHK
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KB-A | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433686XXXFPI
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KC-A | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
HD6433686XXXGH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 49152 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 2 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP, QFP64,.7SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||
|
HD6433686GFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 24576 | 3072 | H8/300 | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant |