Filter Your Search
1 - 10 of 22 results
|
HD6433687XXXFP
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 28672 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | HITACHI LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD6433687XXXGH
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 28672 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD6433687XXXGFP
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 28672 | 3072 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | HITACHI LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||||||||
|
HD6433687XXXHK
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KB-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433687GXXXHI
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PRQP0064GB-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433687GXXXHJ
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KB-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433687XXXFP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 28672 | 3072 | H8/300H | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7VMIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 | PLQP0064KC-A | Renesas Electronics | ||
|
HD6433687XXXH
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 28672 | 3072 | H8/300H | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7VMIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | compliant | 8542.31.00.01 | PRQP0064GB-A | Renesas Electronics | ||
|
HD6433687GXXXHJE
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KB-A | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD6433687XXXHJE
Renesas Electronics Corporation
|
Check for Price | Active | MICROCONTROLLER | 64 | PLQP0064KB-A | Renesas Electronics |