Filter Your Search
1 - 2 of 2 results
|
HD64338022XXXF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 16384 | 1024 | H8/300L | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | 8542.31.00.01 | ||
|
HD64338022XXXF
Hitachi Ltd
|
Check for Price | Transferred | 8 | 8 MHz | 16384 | 1024 | H8/300L | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MIN SUPPLY | NO | NO | YES | 8 | YES | MROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.75X1,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP80,.75X1,32 | 80 | unknown | 8542.31.00.01 |