Filter Your Search
1 - 10 of 10 results
![]() |
HD6435328F6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 6 MHz | 32768 | 1024 | 512 | H8/500 | 8 | 20 | 12 MHz | 65 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||
![]() |
HD6435328CP6
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 6 MHz | 32768 | 1024 | 512 | H8/500 | 8 | 20 | 12 MHz | 65 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | e0 | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | HITACHI LTD | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 | ||||||
![]() |
HD6435328F8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 8 MHz | 32768 | 1024 | 512 | H8/500 | 8 | 20 | 16 MHz | 65 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | ||||||
![]() |
HD6435328F10
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 32768 | 1024 | 512 | H8/500 | 8 | 20 | 20 MHz | 65 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | e0 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP80,.7SQ | 80 | unknown | 8542.31.00.01 | ||||||
![]() |
HD6435328CP
Hitachi Ltd
|
Check for Price | Transferred | 8 | 10 MHz | 32768 | 512 | 8 | 20 | 10 MHz | 65 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | HITACHI LTD | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.31.00.01 | |||||||||||
![]() |
HD6435328CP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 8 | 20 | 10 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.28 mm | 29.28 mm | RENESAS ELECTRONICS CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.31.00.01 | |||||||||||||||||||
![]() |
HD6435328F
Hitachi Ltd
|
Check for Price | Transferred | 8 | 10 MHz | 32768 | 512 | 8 | 20 | 10 MHz | 65 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | PLASTIC, QFP-80 | 80 | unknown | 8542.31.00.01 | |||||||||||
![]() |
HD6435328CP10
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | 32768 | 1024 | 512 | H8/500 | 8 | 20 | 20 MHz | 65 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 50 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | e0 | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | HITACHI LTD | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.31.00.01 | ||||||
![]() |
HD6435328CP8
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 8 MHz | 32768 | 1024 | 512 | H8/500 | 8 | 20 | 16 MHz | 65 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | MROM | 40 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQCC-J84 | Not Qualified | e0 | 75 °C | -20 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.6 mm | 29.2862 mm | 29.2862 mm | HITACHI LTD | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.31.00.01 | ||||||
![]() |
HD6435328F
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 8 | 20 | 10 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |