Filter Your Search
1 - 2 of 2 results
|
HD6437041AVF16
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 16.7 MHz | 32 | 22 | 10 MHz | 106 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e6 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, QFP-144 | 144 | compliant | 8542.31.00.01 | ||
|
HD6437041AVF16
Hitachi Ltd
|
Check for Price | Transferred | 32 | 16.7 MHz | 32 | 22 | 10 MHz | 106 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | FQFP, | 144 | unknown | 8542.31.00.01 |