Filter Your Search
1 - 9 of 9 results
|
HD6473228P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 16 | 20 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD6473228P
Hitachi Ltd
|
Check for Price | Transferred | 8 | 10 MHz | 8000 | 256 | 8 | 16 | 10 MHz | 53 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT; 2V DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | 8 | NO | OTPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||
|
HD6473228P6
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 6 MHz | 8192 | 256 | 256 | H8/300 | 8 | 16 | 12 MHz | 53 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | 8 | NO | OTPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||
|
HD6473228P10
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 10 MHz | 8192 | 256 | 256 | H8/300 | 8 | 16 | 20 MHz | 53 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | 8 | NO | OTPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||
|
HD6473228P6
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 8 | 16 | 12 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
HD6473228P8
Hitachi Ltd
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 256 | 256 | H8/300 | 8 | 16 | 16 MHz | 53 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 2 | 8 | 8 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | HITACHI LTD | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||
|
HD6473228P10
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 8192 | 8 | 16 | 20 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||
|
HD6473228P10V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 8192 | 8 | 16 | 20 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e6 | 1 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN BISMUTH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD6473228P8
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 8 | 10 MHz | 8192 | 8 | 16 | 16 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 57.6 mm | RENESAS ELECTRONICS CORP | DIP | SHRINK, DIP-64 | 64 | compliant | 8542.31.00.01 |