Filter Your Search
1 - 2 of 2 results
|
HD6473837FI
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 5 MHz | 61440 | 2048 | H8/300L | 10 MHz | 71 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | UVPROM | 13 mA | 5.5 V | 4 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | |||||||
|
HD6473837FI
Hitachi Ltd
|
Check for Price | Transferred | 8 | 5 MHz | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.5V MIN SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, | unknown | 8542.31.00.01 | QFP | 100 |