Filter Your Search
1 - 3 of 3 results
|
HD64F2110BVFA10
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 10 MHz | 10 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||
|
HD64F2110BVTE10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 10 MHz | 10 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||
|
HD64F2110BVTE10V
Renesas Electronics Corporation
|
Check for Price | Yes | Transferred | 16 | 10 MHz | 10 MHz | 82 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, | 100 | unknown | 8542.31.00.01 |