Filter Your Search
1 - 4 of 4 results
|
HD64F2142RVTE10
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 65536 | 2048 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 60 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | ||||
|
HD64F2142RVFA10
Hitachi Ltd
|
Check for Price | Transferred | 16 | 10 MHz | 32768 | 2048 | H8S/2000 | YES | MICROCONTROLLER | CMOS | FLASH | 100 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 100 | unknown | 8542.31.00.01 | FQFP, QFP100,.63SQ,20 | ||||||||||||
|
HD64F2142RVTE10
Hitachi Ltd
|
Check for Price | Transferred | 16 | 10 MHz | 32768 | 2048 | H8S/2000 | YES | MICROCONTROLLER | CMOS | FLASH | 100 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 100 | unknown | 8542.31.00.01 | TFQFP, TQFP100,.63SQ | ||||||||||||
|
HD64F2142RVFA10
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 65536 | 2048 | H8S/2000 | 16 | 24 | 20 MHz | 74 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 60 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 |