Parametric results for: HD64F2148ATE20 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd64f2148ate20
Select parts from the table below to compare.
Compare
Compare
HD64F2148ATE20
Renesas Electronics Corporation
Check for Price No No Active 16 10 MHz 65536 4096 H8S/2000 16 24 20 MHz 82 YES 5 V MICROCONTROLLER CMOS YES NO YES 8 YES FLASH 120 mA 5.5 V 5 V COMMERCIAL EXTENDED S-PQFP-G100 Not Qualified e0 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 100 compliant 8542.31.00.01
HD64F2148ATE20V
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 10 MHz 16 24 20 MHz 82 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL EXTENDED S-PQFP-G100 Not Qualified e6 3 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 100 compliant 8542.31.00.01
HD64F2148ATE20
Hitachi Ltd
Check for Price Transferred YES MICROCONTROLLER CMOS S-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm HITACHI LTD QFP TFQFP, 100 unknown 8542.31.00.01