Filter Your Search
1 - 7 of 7 results
|
HD64F2398F20
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 16 | 20 MHz | 262144 | 8192 | H8S/2000 | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | unknown | 8542.31.00.01 | ||||||
|
HD64F2398F20V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 262144 | 8192 | H8S/2000 | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 20 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
HD64F2398FT
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 128 | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
HD64F2398F
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | e0 | 75 °C | -20 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-128 | 128 | compliant | 8542.31.00.01 | ||||||||||||
|
HD64F2398F20
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | HITACHI LTD | QFP | PLASTIC, QFP-128 | 128 | unknown | 8542.31.00.01 | ||||||||||||||||
|
HD64F2398F20T
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 16 | 24 | 20 MHz | 95 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 128 | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
HD64F2398F20TV
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 262144 | 8192 | H8S/2000 | YES | 5 V | CMOS | FLASH | 69 mA | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | -20 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP128,.63X.87,20 | unknown | 8542.31.00.01 |