Filter Your Search
1 - 5 of 5 results
|
HD64F3048BVTE25
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 16 | 25 MHz | 131072 | 4096 | H8/300H | YES | 3 V | CMOS | FLASH | 60 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP | 100 | unknown | ||||||||||||||||||||||||||||
|
HD64F3048BVTE25WV
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 25 MHz | 131072 | 4096 | H8/300H | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY NOM @ 25MHZ | YES | YES | YES | 8 | YES | FLASH | 55 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | TQFP100,.63SQ | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | FQFP, TQFP100,.63SQ | PRQP0100KA-A | 8542.31.00.01 | Renesas Electronics | ||||||
|
HD64F3048BVTE
Hitachi Ltd
|
Check for Price | Transferred | 16 | 8 MHz | 65536 | 4096 | H8/300H | YES | MICROCONTROLLER | CMOS | FLASH | 35 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 100 | unknown | TFQFP, TQFP100,.63SQ | 8542.31.00.01 | |||||||||||||||||||||||
|
HD64F3048BVTE
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 78 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | TQFP-100 | 8542.31.00.01 | |||||||||||||
|
HD64F3048BVTE25V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 25 MHz | 131072 | 4096 | H8/300H | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY NOM @ 25MHZ | YES | YES | YES | 8 | YES | FLASH | 55 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | TQFP100,.63SQ | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | FQFP, TQFP100,.63SQ | PTQP0100KA-A | 8542.31.00.01 | Renesas Electronics |