Filter Your Search
1 - 8 of 8 results
|
HD64F3048VF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 8 MHz | 16 | 24 | 8 MHz | 78 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||||
|
HD64F3048VFI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 MHz | 131072 | 16 | 24 | 8 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | NO | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||
|
HD64F3048VF8
Hitachi Ltd
|
Check for Price | Transferred | 16 | 8 MHz | 16 | 24 | 8 MHz | 78 | YES | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD64F3048VFI8
Hitachi Ltd
|
Check for Price | Transferred | 16 | 8 MHz | 16 | 24 | 8 MHz | 78 | YES | MICROCONTROLLER | CMOS | YES | YES | YES | NO | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP-100 | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HD64F3048VFI8V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 16 MHz | 131072 | 4096 | H8/300H | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRED 2.7 TO 5.5V SUPPLY OPERATES @ 8MHZ | YES | YES | YES | 8 | YES | FLASH | 55 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics | ||||||||
|
HD64F3048VF8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 8 MHz | 131072 | 16 | 24 | 8 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | NO | FLASH | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e4 | 3 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | QFP-100 | 100 | unknown | 8542.31.00.01 | |||||||||||
|
HD64F3048VF8V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 16 MHz | 131072 | 4096 | H8/300H | 16 | 24 | 16 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRED 2.7 TO 5.5V SUPPLY OPERATES @ 8MHZ | YES | YES | YES | 8 | YES | FLASH | 55 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | Renesas Electronics | ||||||||
|
HD64F3048VF
Hitachi Ltd
|
Check for Price | Transferred | 16 | 8 MHz | 131072 | 4096 | H8/300H | YES | MICROCONTROLLER | CMOS | FLASH | 35 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 |