Filter Your Search
1 - 4 of 4 results
|
HD64F3052BF25V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | 16 | 24 | 25 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 3.05 MM HEIGHT, 0.50 MM, ROHS COMPLIANT, PLASTIC, FQFP-100 | compliant | Renesas Electronics | ||||||||||||||||
|
HD64F3052BFI25V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 25 MHz | 16 | 24 | 25 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | Renesas Electronics | QFP | 100 | PRQP0100KA-A | 8542.31.00.01 | ||||||||||||||
|
HD64F3052BF
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP-100 | compliant | QFP | 100 | 8542.31.00.01 | |||||||||||
|
HD64F3052BF
Hitachi Ltd
|
Check for Price | Transferred | 16 | 25 MHz | 524288 | 8192 | H8/300H | 16 | 24 | 25 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | FQFP, QFP100,.63SQ,20 | unknown | QFP | 100 | 8542.31.00.01 |