Filter Your Search
1 - 1 of 1 results
|
HD64F36014FYV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 32768 | 20 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.50 MM PITCH, LQFP-48 | 48 | compliant | 8542.31.00.01 |