Filter Your Search
1 - 9 of 9 results
|
HD64F36054FP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||
|
HD64F36054GH
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||
|
HD64F36054GFZ
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4 V | 64 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
HD64F36054FZ
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 20 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4 V | 64 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
HD64F36054GFPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||
|
HD64F36054HV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | compliant | 8542.31.00.01 | ||||||||||
|
HD64F36054FPV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||
|
HD64F36054H
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||
|
HD64F36054GFP
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 35 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 |