Filter Your Search
1 - 10 of 22 results
|
HD64F3684GFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 32768 | 4096 | H8/300H | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7VMIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | |||||||
|
HD64F3684GHJE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 64 | unknown | PRQP0064GB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD64F3684GFPJV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 64 | unknown | PLQP0064KC | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD64F3684GH
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 16384 | 4096 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD64F3684H
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 16384 | 4096 | H8/300H | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MIN SUPPLY | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD64F3684HV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | unknown | 8542.31.00.01 | PRQP0064GB | Renesas Electronics | ||||||||||||||||||
|
HD64F3684H
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 32768 | 4096 | H8/300H | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7VMIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | unknown | 8542.31.00.01 | |||||||
|
HD64F3684FPIV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 64 | unknown | PLQP0064KC | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HD64F3684FP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 32768 | 4096 | H8/300H | 20 MHz | 53 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES WITH 2.7VMIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | |||||||
|
HD64F3684HJE
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | QFP | 64 | unknown | PRQP0064GB | Renesas Electronics |