Filter Your Search
1 - 10 of 67 results
|
HD64F3694XXXFY
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 32768 | 1024 | H8/300H | YES | CMOS | MROM | 30 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
HD64F3694GFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 20 MHz | 35 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 64 | ||||||||||||||
|
HD64F3694XXXGFY
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 32768 | 1024 | H8/300H | YES | CMOS | MROM | 30 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | HITACHI LTD | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
HD64F3694XXXFX
Hitachi Ltd
|
Check for Price | Transferred | 16 | 20 MHz | 32768 | 1024 | H8/300H | YES | CMOS | MROM | 30 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.48SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | HITACHI LTD | QFP, QFP48,.48SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
HD64F3694HKV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP64,.66SQ,32 | compliant | 8542.31.00.01 | QFP | 64 | PRQP0064GB | Renesas Electronics | ||||||||||
|
HD64F3694GFYJV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | LQFP | 64 | PLQP0048KC | Renesas Electronics | ||||||||||
|
HD64F3694FYJV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | LQFP | 48 | PLQP0048KC | Renesas Electronics | ||||||||||
|
HD64F3694FTIV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-N48 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QCCN, LCC48,.27SQ,20 | compliant | 8542.31.00.01 | LQFP | 64 | PVQN0048KA | Renesas Electronics | ||||||||||
|
HD64F3694FTV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 20 MHz | 32768 | 2048 | H8/300H | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQCC-N48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN BISMUTH | NO LEAD | 500 µm | QUAD | 1 mm | 7.2 mm | 7.2 mm | RENESAS ELECTRONICS CORP | VQCCN, LCC48,.27SQ,20 | compliant | 8542.31.00.01 | VQFN | 48 | PVQN0048KA | Renesas Electronics | ||
|
HD64F3694XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 32768 | 1024 | H8/300H | YES | CMOS | MROM | 30 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | RENESAS TECHNOLOGY CORP | QFP, QFP64,.7SQ,32 | unknown | 8542.31.00.01 |