Filter Your Search
1 - 2 of 2 results
|
HD64F38076RW10
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | ||
|
HD64F38076RW10W
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 |