Filter Your Search
1 - 6 of 6 results
|
HD64F38344WW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP, | compliant | 8542.31.00.01 | |||||
|
HD64F38344H
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
HD64F38344HW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
HD64F38344W
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
HD64F38344X
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | QFP | 100 | ||
|
HD64F38344XW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 32768 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP, | compliant | 8542.31.00.01 | QFP | 100 |