Filter Your Search
1 - 7 of 7 results
![]() |
HD64F38347X
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||||
![]() |
HD64F38347WW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | TFQFP, | compliant | 8542.31.00.01 | ||||||||||
![]() |
HD64F38347W
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 100 | compliant | 8542.31.00.01 | |||||||
|
HD64F38347WV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 8 | 8 MHz | 61440 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | ||||||||
![]() |
HD64F38347HW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | |||||||
![]() |
HD64F38347H
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY @ 2 MHZ | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||
![]() |
HD64F38347XW
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 MHz | 61440 | 2048 | H8/300L | 16 MHz | 84 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 13 | 3 | 8 | 8 | YES | MROM | 6.5 mA | 5.5 V | 5 V | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 |