Filter Your Search
1 - 2 of 2 results
|
HD64F7054F40
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 32 | 40 MHz | 393216 | 16384 | SH7000 | 16 | 22 | 10 MHz | 135 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 170 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.56 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.31.00.01 | ||
|
HD64F7054F40
Hitachi Ltd
|
Check for Price | Transferred | 32 | 40 MHz | 16 | 22 | 10 MHz | 135 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.56 mm | 28 mm | 28 mm | HITACHI LTD | QFP | FQFP, | 208 | unknown | 8542.31.00.01 |