Filter Your Search
1 - 1 of 1 results
|
HD68HC000P-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 0 | 16 | 24 | 12.5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 7 | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 82.042 mm | HITACHI LTD | DIP | DIP, DIP64,.9 | 64 | unknown | 8542.31.00.01 |