Filter Your Search
1 - 6 of 6 results
|
HD74AC08RP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 10 ns | 4 | 2 | YES | SOP | AC | AND GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown | ||||||||||||||||||
|
HD74AC08RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 10 ns | 4 | 2 | YES | SOP | AC | AND GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74AC08RPVEL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 2 | YES | SOP | AC | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74AC08RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||
|
HD74AC08RP
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | AND GATE | CMOS | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
HD74AC08RP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 4 | 2 | YES | SOP | AC | AND GATE | CMOS | ALSO OPERATES WITH 5V SUPPLY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |