Filter Your Search
1 - 3 of 3 results
|
HD74AC195FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 4 | YES | SOP | RIGHT | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | ALSO OPERATE AT 5 VCC; Q3 HAS COMP OUTPUT | 85 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | |||
|
HD74AC195FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 1 | YES | SOP | RIGHT | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | ALSO OPERATE AT 5 VCC; Q3 HAS COMP OUTPUT | 85 MHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||
|
HD74AC195FPEL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 4 | YES | SOP | RIGHT | POSITIVE EDGE | AC | PARALLEL IN PARALLEL OUT | CMOS | 85 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 |