Parametric results for: HD74AC32FP-EL under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hd74ac32fpel
Select parts from the table below to compare.
Compare
Compare
HD74AC32FPEL
Renesas Electronics Corporation
Check for Price No Yes Active 3 V 10 ns 10 ns 4 2 YES SOP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01
HD74AC32FP-EL
Hitachi Ltd
Check for Price Transferred 3.3 V 10 ns 4 2 YES SOP AC OR GATE CMOS INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm HITACHI LTD SOIC SOP, 14 unknown 8542.39.00.01
HD74AC32FP-EL
Renesas Electronics Corporation
Check for Price No Active 3.3 V 10 ns 4 2 YES SOP AC OR GATE CMOS INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS TECHNOLOGY CORP SOIC FP-14DA 14 unknown
HD74AC32FPEL-E
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 3 V 10 ns 10 ns 4 2 YES SOP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01