Filter Your Search
1 - 4 of 4 results
|
HD74AC32FPEL
Renesas Electronics Corporation
|
Check for Price | No | Yes | Active | 3 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | |||
|
HD74AC32FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 3.3 V | 10 ns | 4 | 2 | YES | SOP | AC | OR GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74AC32FP-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 3.3 V | 10 ns | 4 | 2 | YES | SOP | AC | OR GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | FP-14DA | 14 | unknown | |||||||||||||||||
|
HD74AC32FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3 V | 10 ns | 10 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 |