Filter Your Search
1 - 2 of 2 results
|
HD74ALVC1G08VSE
Renesas Electronics Corporation
|
Check for Price | No | Yes | Active | 1.5 V | 7 ns | 2.8 ns | 1 | 2 | YES | VSOF | 30 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, FL6,.047,20 | 5 | compliant | 8542.39.00.01 | |||
|
HD74ALVC1G08VSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.5 V | 7 ns | 1 | 2 | YES | VSOF | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN BISMUTH | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, | 5 | compliant | 8542.39.00.01 |