Filter Your Search
1 - 4 of 4 results
![]() |
HD74ALVC2G53USE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.4 V | YES | 35 Ω | 9 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.3 mm | 800 µm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, | 8 | compliant | 8542.39.00.01 | ||||||||||
![]() |
HD74ALVC2G53US-E
Hitachi Ltd
|
Check for Price | Yes | Transferred | 1.5 V | YES | 35 Ω | 800 mΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 10 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | HITACHI LTD | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | ||||||||||
![]() |
HD74ALVC2G53US-E
Renesas Electronics Corporation
|
Check for Price | No | Transferred | 1.5 V | YES | 35 Ω | 800 mΩ | SINGLE-ENDED MULTIPLEXER | 2 | 1 | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | RENESAS TECHNOLOGY CORP | SOIC | SSOP-8 | 8 | unknown | ||||||||||
![]() |
HD74ALVC2G53USE
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 1.4 V | YES | 35 Ω | 9 ns | 10 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 10 µA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2.3 mm | 800 µm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | SSOP-8 | 8 | compliant | 8542.39.00.01 |