Filter Your Search
1 - 3 of 3 results
![]() |
HD74HC109P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
![]() |
HD74HC109P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 220 ns | 2 | 2 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
![]() |
HD74HC109P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 220 ns | 2 | 2 | NO | DIP | 21 MHz | 50 pF | POSITIVE EDGE | HC/UH | J-KBAR FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |