Parametric results for: HD74HC11FP-EL under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hd74hc11fpel
Select parts from the table below to compare.
Compare
Compare
HD74HC11FPEL
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4.5 V 125 ns 25 ns 3 3 YES SOP 50 pF NO HC/UH AND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01
HD74HC11FP-EL
Hitachi Ltd
Check for Price Transferred 4.5 V 125 ns 3 3 YES SOP HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm HITACHI LTD SOIC SOP, 14 unknown 8542.39.00.01
HD74HC11FPEL-E
Renesas Electronics Corporation
Check for Price Yes Obsolete 4.5 V 125 ns 3 3 YES SOP HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, 14 compliant 8542.39.00.01
HD74HC11FP-EL
Renesas Electronics Corporation
Check for Price Obsolete 4.5 V 125 ns 3 3 YES SOP HC/UH AND GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.2 mm 5.5 mm 10.06 mm RENESAS ELECTRONICS CORP SOIC SOP, 14 unknown