Filter Your Search
1 - 4 of 4 results
|
HD74HC138FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 4.5 V | 220 ns | 44 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HD74HC138FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 220 ns | 1 | YES | SOP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
HD74HC138FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.5 V | 220 ns | 1 | YES | SOP | HC/UH | OTHER DECODER/DRIVER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | SOIC | 16 | ||||||||||
|
HD74HC138FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.5 V | 220 ns | 44 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.3 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |