Filter Your Search
1 - 4 of 4 results
|
HD74HC138TELL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.5 V | 220 ns | 44 ns | 1 | YES | TSSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
HD74HC138TELL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 4.5 V | 220 ns | 44 ns | 1 | YES | TSSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HD74HC138T-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 220 ns | 1 | YES | TSSOP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | HITACHI LTD | SOIC | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
HD74HC138T-EL
Renesas Electronics Corporation
|
Check for Price | Active | 4.5 V | 220 ns | 1 | YES | TSSOP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 |