Filter Your Search
1 - 4 of 4 results
|
HD74HC1G66
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | YES | 200 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | HITACHI LTD | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | ||||||||
|
HD74HC1G66
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.5 V | YES | 200 Ω | 23 ns | 23 ns | SPST | CMOS | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS TECHNOLOGY CORP | SOIC | TSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||
|
HD74HC1G66CME
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.5 V | YES | 160 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | ||||
|
HD74HC1G66CME-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 160 Ω | 23 ns | 23 ns | SPST | CMOS | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, | 5 | unknown | 8542.39.00.01 | Renesas Electronics |