Filter Your Search
1 - 2 of 2 results
|
HD74HC353T
Hitachi Ltd
|
Check for Price | No | Transferred | 4.5 V | 155 ns | 31 ns | 2 | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | HITACHI LTD | SOIC | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
HD74HC353T
Renesas Electronics Corporation
|
Check for Price | Transferred | 4.5 V | 155 ns | 2 | 4 | 1 | YES | TSSOP | 3-STATE | HC/UH | MULTIPLEXER | CMOS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS TECHNOLOGY CORP | SOIC | TSSOP, | 16 | unknown | 8542.39.00.01 |