Filter Your Search
1 - 3 of 3 results
|
HD74HC367P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 30 ns | 1 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO INPUT | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
HD74HC367P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 150 ns | 30 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||
|
HD74HC367P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 150 ns | 1 | 6 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |