Parametric results for: HD74HC4022RP-EL under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd74hc4022rpel
Select parts from the table below to compare.
Compare
Compare
HD74HC4022RP-EL
Renesas Electronics Corporation
Check for Price Yes Active 4.5 V 290 ns 1 8 YES SOP UP POSITIVE EDGE HC/UH RING COUNTER CMOS YES SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 9.9 mm RENESAS TECHNOLOGY CORP SOIC SOP, 16 unknown
HD74HC4022RPEL
Renesas Electronics Corporation
Check for Price No No Obsolete 4.5 V 290 ns 1 8 YES SOP 27 MHz 50 pF UP POSITIVE EDGE HC/UH RING COUNTER CMOS NO 4 mA SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 9.9 mm RENESAS ELECTRONICS CORP SOIC 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 16 unknown 8542.39.00.01
HD74HC4022RP-EL
Hitachi Ltd
Check for Price Transferred 4.5 V 290 ns 1 8 YES SOP UP POSITIVE EDGE HC/UH RING COUNTER CMOS YES SYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.95 mm 9.9 mm HITACHI LTD SOIC SOP, 16 unknown 8542.39.00.01