Filter Your Search
1 - 4 of 4 results
|
HD74HC4052FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | YES | 180 Ω | 13 Ω | 30 ns | 30 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
HD74HC4052FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.5 V | YES | 180 Ω | 13 Ω | 30 ns | 30 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | 1987-05-01 | ||
|
HD74HC4052FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 180 Ω | 13 Ω | 30 ns | 30 ns | DIFFERENTIAL MULTIPLEXER | 4 | 2 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | FP-16DA | 16 | compliant | 8542.39.00.01 | |||||||||
|
HD74HC4052FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.5 V | YES | 180 Ω | 13 Ω | 30 ns | 30 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.06 mm | 2.2 mm | 5.5 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |