Filter Your Search
1 - 4 of 4 results
|
HD74HC4066RP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||
|
HD74HC4066RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.95 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||
|
HD74HC4066RP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | YES | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | HITACHI LTD | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||
|
HD74HC4066RP
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 4.5 V | YES | 200 Ω | 3 Ω | 23 ns | 23 ns | SPST | 1 | 4 | 50 dB | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 |