Filter Your Search
1 - 4 of 4 results
|
HD74HC51FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 140 ns | 2 | 6 | YES | SOP | HC/UH | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL I/PS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74HC51FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 140 ns | 28 ns | 2 | 6 | YES | SOP | 50 pF | NO | HC/UH | AND-OR-INVERT GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
HD74HC51FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4.5 V | 140 ns | 2 | 6 | YES | SOP | HC/UH | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL I/PS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | ||||||||||||||
|
HD74HC51FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 140 ns | 28 ns | 2 | 6 | YES | SOP | 50 pF | NO | HC/UH | AND-OR-INVERT GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 |