Filter Your Search
1 - 2 of 2 results
|
HD74HC590T
Hitachi Ltd
|
Check for Price | Transferred | 250 ns | 1 | 8 | YES | TSSOP | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 29 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | HITACHI LTD | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
HD74HC590T
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 5 V | 250 ns | 1 | 8 | YES | TSSOP | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | 29 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 |