Filter Your Search
1 - 1 of 1 results
![]() |
HD74HCT08AFP
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 |