Filter Your Search
1 - 10 of 17 results
|
HD74LS02RP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | NO | LS | NOR GATE | TTL | 8 mA | 5.4 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74LS02FP-EL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | YES | SOP | LS | NOR GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown | |||||||||||||||||
|
HD74LS02FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | NOR GATE | TTL | 8 mA | 5.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
HD74LS02RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 15 ns | 4 | 2 | YES | SOP | LS | NOR GATE | TTL | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74LS02FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | LS | NOR GATE | TTL | 8 mA | 5.4 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | |||
|
HD74LS02FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 15 ns | 4 | 2 | YES | SOP | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74LS02RPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | YES | SOP | 15 pF | NO | NOR GATE | TTL | 8 mA | 5.4 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | |||||||||||||
|
HD74LS02P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 8 mA | 5.4 mA | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
HD74LS02P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74LS02P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 8 mA | 5.4 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | 1986-11-01 |